845-059-520-612

Heilind Number:EDA845-059-520-612
Manufacturer:EDAC
Manufacturer Number:845-059-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-520-612

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Featuring a sleek green design, this connector boasts 59 positions with a single row layout, perfect for streamlined setups. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance. The .1-inch pitch and .2-inch row spacing ensure precise connectivity, while a straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is both efficient and versatile. Elevate your PCB assembly with this essential component, ideal for a wide range of applications.