845-059-521-101

Heilind Number:EDA845-059-521-101
Manufacturer:EDAC
Manufacturer Number:845-059-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-521-101

Detailed Description

Enhance connectivity with our high-performance PCB connector, designed for seamless board-to-board integration. Featuring 59 positions in a single row configuration, this connector ensures efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for various applications. Trust in our connector for robust and efficient interboard communication.