845-059-521-102

Heilind Number:EDA845-059-521-102
Manufacturer:EDAC
Manufacturer Number:845-059-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-521-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts 59 positions in a single row, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees longevity and robust conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for diverse industrial applications. The straight mount orientation simplifies installation, while the vivid green color adds a touch of visual appeal to your setup. Elevate your PCB connections with this essential component, perfect for demanding environments.