845-059-521-103

Heilind Number:EDA845-059-521-103
Manufacturer:EDAC
Manufacturer Number:845-059-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-521-103

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a striking Green hue. Featuring 59 positions in a single row, it offers seamless contact with a pitch of .1 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable conductivity while operating flawlessly in a wide temperature range from -40 to 105°C. Its straight mount orientation makes installation a breeze, perfect for various PCB applications in the industrial, commercial, or residential sectors. Upgrade your connectivity solutions with this essential component.