845-059-521-107

Heilind Number:EDA845-059-521-107
Manufacturer:EDAC
Manufacturer Number:845-059-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-521-107

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 59 positions in a single row, this connector ensures efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Crafted with copper alloy contacts, it provides reliable conductivity. Operating smoothly in a temperature range of -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs. Trust in this high-performance connector for seamless board-to-board connections in your electronic projects.