845-059-521-108

Heilind Number:EDA845-059-521-108
Manufacturer:EDAC
Manufacturer Number:845-059-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-521-108

Detailed Description

Elevate your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 59 positions with a single row layout, ensuring precise and efficient connectivity. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment. Each contact is made of robust copper alloy, delivering optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers a perfect fit for your PCB assembly needs. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various settings. Upgrade your system with this essential component.