845-059-521-112

Heilind Number:EDA845-059-521-112
Manufacturer:EDAC
Manufacturer Number:845-059-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-521-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 59 positions in a single row layout, this connector ensures seamless data transfer with a pitch of .1 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance in diverse environments. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, it offers robust functionality. Whether for industrial or commercial applications, this green-colored connector with straight mount orientation is the perfect choice for your connectivity needs. Upgrade your PCB connections with ease and precision.