845-059-521-403

Heilind Number:EDA845-059-521-403
Manufacturer:EDAC
Manufacturer Number:845-059-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-521-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 59 positions in a single row, allowing for efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and reliability in various operating conditions, with an impressive temperature range of -40 to 105°C. Each contact is crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.