845-059-521-404

Heilind Number:EDA845-059-521-404
Manufacturer:EDAC
Manufacturer Number:845-059-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-521-404

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in vibrant green. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable conductivity for your devices. Featuring 59 positions in a single row, it offers ample connectivity options for your PCBs. The .1-inch pitch and .2-inch row spacing allow for precise placement on your circuit boards. Designed for straight mounting orientation, it facilitates easy integration into your systems. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your interconnect solutions with this essential component.