845-059-521-407

Heilind Number:EDA845-059-521-407
Manufacturer:EDAC
Manufacturer Number:845-059-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-521-407

Detailed Description

Enhance your electronic connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 59 positions with a single row layout, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in harsh environments. With a compact pitch of .1 inch and row spacing of .2 inches, it offers precise and secure connections. Crafted from Copper Alloy, the contact material ensures optimal conductivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Trust in this connector for seamless board-to-board connections in your electronic projects.