845-059-521-408

Heilind Number:EDA845-059-521-408
Manufacturer:EDAC
Manufacturer Number:845-059-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-521-408

Detailed Description

Enhance your PCB connectivity with this high-performance green Board To Board PCB Connector. Engineered for seamless integration, it features 59 positions in a single row, ensuring efficient data transfer. The durable housing, constructed of UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers excellent conductivity and signal integrity. Its straight mount orientation and compact design make it perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial and commercial projects. Upgrade your connectivity solutions with this essential component.