845-059-521-602

Heilind Number:EDA845-059-521-602
Manufacturer:EDAC
Manufacturer Number:845-059-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-521-602

Detailed Description

Enhance your electronic connections with this high-performance 59-position Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and durable UL 94V-0 Diallyl Phthalate housing ensure optimal stability and reliability. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for efficient PCB connections. The contact material, made of Copper Alloy, guarantees excellent conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in demanding environments. Elevate your connectivity solutions with this essential component.