845-059-521-603

Heilind Number:EDA845-059-521-603
Manufacturer:EDAC
Manufacturer Number:845-059-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-521-603

Detailed Description

Enhance your connectivity solutions with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic applications. Featuring 59 positions in a single row configuration, this connector ensures efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. The .1-inch pitch and .2-inch row spacing facilitate easy installation on printed circuit boards. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial settings. Trust in its straight mount orientation for secure and stable connections. Elevate your PCB assembly with this essential component, part of our comprehensive range of connectors tailored for your specific needs.