845-059-521-612

Heilind Number:EDA845-059-521-612
Manufacturer:EDAC
Manufacturer Number:845-059-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-521-612

Detailed Description

Elevate your connectivity with this high-performance Board-to-Board PCB Connector, meticulously designed for seamless integration in your electronic setups. Featuring 59 positions with a single row layout, it ensures efficient signal transmission between PCBs. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it guarantees durability and reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're a hobbyist or a professional, this connector is a must-have for your connectivity needs. Upgrade your electronic projects with this essential component.