845-059-523-101

Heilind Number:EDA845-059-523-101
Manufacturer:EDAC
Manufacturer Number:845-059-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-523-101

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, it features 59 positions with a single row layout and a .1-inch pitch. The housing is crafted from UL 94V-0 Diallyl Phthalate for superior protection and longevity, while the copper alloy contact material ensures reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications, guaranteeing seamless performance even in harsh environments. Upgrade your PCB assembly with this essential component for enhanced connectivity and functionality.