845-059-523-103

Heilind Number:EDA845-059-523-103
Manufacturer:EDAC
Manufacturer Number:845-059-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-523-103

Detailed Description

Enhance your PCB connectivity with our Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 59 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality copper alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your system with this green-colored connector for optimal power delivery at 3A amperage.