845-059-523-104

Heilind Number:EDA845-059-523-104
Manufacturer:EDAC
Manufacturer Number:845-059-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-523-104

Detailed Description

Enhance your PCB connections with our high-performance board-to-board connector. Designed for seamless integration, this connector features 59 positions in a single row, ensuring efficient signal transfer. The housing is made of UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. With copper alloy contacts, it offers reliable conductivity. The 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment on your PCB. Operating between -40 and 105°C, it's suitable for a wide range of environments. Trust in this connector for robust and efficient card edge connections.