845-059-523-107

Heilind Number:EDA845-059-523-107
Manufacturer:EDAC
Manufacturer Number:845-059-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-523-107

Detailed Description

Elevate your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features 59 positions, ensuring efficient and reliable data transfer. With a compact form factor and a straight mount orientation, it's perfect for space-saving layouts. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is made of robust copper alloy, providing optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and performance for all your connecting needs.