845-059-523-108

Heilind Number:EDA845-059-523-108
Manufacturer:EDAC
Manufacturer Number:845-059-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-523-108

Detailed Description

Enhance your PCB connections with this reliable and efficient Card Edge Connector. Designed for seamless integration, it features 59 positions in a single row, ensuring optimal connectivity for your electronic components. The durable UL 94V-0 Diallyl Phthalate housing material guarantees long-lasting performance, while the Copper Alloy contact material provides a secure and stable connection. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Trust in this Straight mount orientation connector for seamless board-to-board connections in your projects.