845-059-523-402

Heilind Number:EDA845-059-523-402
Manufacturer:EDAC
Manufacturer Number:845-059-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-523-402

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its 59 positions provide ample room for secure and efficient data transfer. Crafted with precision, the copper alloy contacts ensure reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal space utilization without compromising on performance. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless and robust PCB connections.