845-059-523-403

Heilind Number:EDA845-059-523-403
Manufacturer:EDAC
Manufacturer Number:845-059-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-523-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a single row design with 59 positions, it offers seamless and efficient data transmission. The durable housing made of UL 94V-0 Diallyl Phthalate ensures reliable performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees secure and stable connections. Its straight mount orientation and compact form factor make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial settings. Upgrade your system with this green-colored connector and experience seamless connectivity like never before.