845-059-523-404

Heilind Number:EDA845-059-523-404
Manufacturer:EDAC
Manufacturer Number:845-059-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-523-404

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Connector in a vibrant green hue. Designed with precision, this connector features a single row with 59 positions, ensuring seamless data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on your circuit board. The straight mount orientation further simplifies the connection process. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Upgrade your setup with this essential component and experience efficient and stable PCB connections like never before.