845-059-523-407

Heilind Number:EDA845-059-523-407
Manufacturer:EDAC
Manufacturer Number:845-059-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-523-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-523-407

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring 59 positions and a single-row configuration, it offers reliable contact points for optimal signal transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety in any application. With a low profile and straight mount orientation, it fits effortlessly into your PCB setup. The copper alloy contacts, with a pitch of .1 inches, provide efficient power transfer at an amperage of 3A. Built to withstand extreme conditions, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its precision engineering for your next project.