845-059-523-602

Heilind Number:EDA845-059-523-602
Manufacturer:EDAC
Manufacturer Number:845-059-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-523-602

Detailed Description

Enhance your PCB connectivity with this versatile green Board To Board PCB Connector. Featuring a single row design with 59 positions, it ensures seamless data transfer in your electronic setups. The connector is engineered for durability, with a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, guaranteeing reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your connectivity solutions with this robust and efficient connector.