845-059-523-603

Heilind Number:EDA845-059-523-603
Manufacturer:EDAC
Manufacturer Number:845-059-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-523-603

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board card edge connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in operation. With a single row layout and a total of 59 positions, this connector facilitates efficient data transfer between circuit boards. The copper alloy contact material guarantees reliable signal transmission, while the 3A amperage rating supports high-power applications. Its .1-inch pitch and .2-inch row spacing offer precise alignment during assembly, while the straight mount orientation allows for easy installation onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project in need of secure and efficient board-to-board connections. Upgrade your connectivity solutions today with this top-of-the-line connector.