845-059-523-604

Heilind Number:EDA845-059-523-604
Manufacturer:EDAC
Manufacturer Number:845-059-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-523-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 59 positions in a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The contact material, Copper Alloy, ensures optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Its straight mount orientation makes installation a breeze. Upgrade your electronic projects with this essential connector.