845-059-523-608

Heilind Number:EDA845-059-523-608
Manufacturer:EDAC
Manufacturer Number:845-059-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-523-608

Detailed Description

Enhance your circuit connections with our efficient Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 59 positions, ensuring optimal performance for your electronic devices. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliable conductivity, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your PCB assembly with this high-quality connector for seamless connectivity.