845-059-524-102

Heilind Number:EDA845-059-524-102
Manufacturer:EDAC
Manufacturer Number:845-059-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-524-102

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic projects. Boasting a vibrant Green hue, it adds a pop of color to your setup while delivering unrivaled functionality. With an amperage of 3A and Copper Alloy contact material, it ensures reliable power transmission. The durable UL 94V-0 Diallyl Phthalate housing material guarantees longevity, even in challenging environments. Featuring 59 positions and a compact .1-inch pitch, this connector offers ample space for your components while maintaining efficient signal flow. Its straight mount orientation and row spacing of .2 inches make for easy and precise installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity game with this essential component.