845-059-524-103

Heilind Number:EDA845-059-524-103
Manufacturer:EDAC
Manufacturer Number:845-059-524-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-524-103

Detailed Description

Enhance connectivity within your circuitry with our Board To Board PCB Connector, meticulously designed for seamless integration. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in operation. With a compact single-row design and a precise pitch of .1 inch, it offers 59 positions for efficient signal transmission. Crafted with high-quality Copper Alloy contacts, it guarantees reliable conductivity. The straight mount orientation and row spacing of .2 inch facilitate easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Upgrade your electronic assemblies with this essential connector, a dependable component for optimal performance.