845-059-524-104

Heilind Number:EDA845-059-524-104
Manufacturer:EDAC
Manufacturer Number:845-059-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-524-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 59-position configuration ensures efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable power delivery, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for your electronic components. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic projects. Upgrade your setup today and experience superior performance.