845-059-524-107

Heilind Number:EDA845-059-524-107
Manufacturer:EDAC
Manufacturer Number:845-059-524-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-524-107

Detailed Description

Enhance your PCB connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 59 positions in a single row, ensuring efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is maintained for optimal connectivity. Crafted from copper alloy, the contact material ensures secure and stable contact. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Upgrade your connectivity solutions with this essential component.