845-059-524-108

Heilind Number:EDA845-059-524-108
Manufacturer:EDAC
Manufacturer Number:845-059-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-524-108

Detailed Description

Enhance connectivity within your devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector features 59 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing material guarantees longevity, even in demanding environments. With copper alloy contact material and a pitch of .1 inches, this connector offers reliable and stable connections. Its straight mount orientation and compact design make it ideal for space-restricted applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial settings. Upgrade your devices with this essential connectivity solution.