845-059-524-112

Heilind Number:EDA845-059-524-112
Manufacturer:EDAC
Manufacturer Number:845-059-524-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-524-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, it boasts 59 positions in a single row, ensuring efficient data transfer. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees robust durability even in challenging environments. The copper alloy contact material and .1-inch pitch further optimize signal transmission. With a straight mount orientation and a broad operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Upgrade your setup with this essential component for reliable and high-speed connections.