845-059-524-403

Heilind Number:EDA845-059-524-403
Manufacturer:EDAC
Manufacturer Number:845-059-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-524-403

Detailed Description

Upgrade your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for precision and durability, this connector features 59 positions in a single row, ensuring seamless connectivity for your electronic devices. The housing material, UL 94V-0 Diallyl Phthalate, offers superior protection against heat and fire hazards, while the copper alloy contact material guarantees reliable signal transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector allows for efficient data transfer. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Trust in our quality connector to optimize your PCB assembly process.