845-059-524-404

Heilind Number:EDA845-059-524-404
Manufacturer:EDAC
Manufacturer Number:845-059-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-524-404

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring 59 positions in a single row layout, it ensures seamless data transfer and power distribution. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in various operating environments. Crafted with precision, the copper alloy contacts offer reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation and maintenance. Its straight mount orientation further simplifies the assembly process. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential connector for optimal performance.