845-059-524-407

Heilind Number:EDA845-059-524-407
Manufacturer:EDAC
Manufacturer Number:845-059-524-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-524-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-524-407

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for optimal power transmission, this connector features a contact material of Copper Alloy, ensuring reliable conductivity. With 59 positions in a single row layout, it offers ample connectivity options for your circuitry. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in harsh environments. Operating within a wide temperature range of -40 to 105 °C, it's suitable for a variety of applications. The straight mount orientation facilitates easy installation on your PCB. Trust in this connector for seamless and efficient data transfer in your electronic devices.