845-059-524-408

Heilind Number:EDA845-059-524-408
Manufacturer:EDAC
Manufacturer Number:845-059-524-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-524-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-524-408

Detailed Description

Enhance your PCB connections with this high-quality Board-to-Board Card Edge Connector. Featuring 59 positions in a single row, it ensures seamless and efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in even the most demanding environments. With copper alloy contacts and a pitch of .1 inch, you can count on optimal conductivity. Perfect for a wide range of applications, this connector offers a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.