845-059-524-603

Heilind Number:EDA845-059-524-603
Manufacturer:EDAC
Manufacturer Number:845-059-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-524-603

Detailed Description

Enhance connectivity within your electronic devices with this efficient Board To Board PCB Connector. Designed for seamless integration, this connector features 59 positions for versatile connectivity options. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees secure and stable connections. Its straight mount orientation and compact size make it suitable for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for both industrial and consumer electronics. Upgrade your connectivity solutions with this high-performance Card Edge Connector.