845-059-524-604

Heilind Number:EDA845-059-524-604
Manufacturer:EDAC
Manufacturer Number:845-059-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-524-604

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts 59 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee reliability, even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure mating. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Perfect for a range of applications, from industrial machinery to consumer electronics, this connector is a must-have for any project requiring dependable board-to-board connectivity. Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts 59 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee reliability, even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure mating. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Perfect for a range of applications, from industrial machinery to consumer electronics, this connector is a must-have for any project requiring dependable board-to-board connectivity.