845-059-524-612

Heilind Number:EDA845-059-524-612
Manufacturer:EDAC
Manufacturer Number:845-059-524-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-524-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-524-612

Detailed Description

Enhance connectivity within your PCB assembly with this high-performance Board-To-Board Card Edge Connector. Featuring a robust UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in demanding environments. With 59 positions and a single row design, it offers ample connectivity options while maintaining a compact form factor. The contact material, made of durable Copper Alloy, guarantees stable and efficient signal transmission. Designed for seamless integration, it boasts a straight mount orientation and a pitch of .1 inches, facilitating hassle-free installation. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Trust in its quality and performance to optimize your connectivity needs.