845-059-525-102

Heilind Number:EDA845-059-525-102
Manufacturer:EDAC
Manufacturer Number:845-059-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-525-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 59 positions with a single row layout, it ensures efficient signal transmission. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Contacts made of robust copper alloy provide reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure PCB mating. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.