845-059-525-103

Heilind Number:EDA845-059-525-103
Manufacturer:EDAC
Manufacturer Number:845-059-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-525-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 59 positions in a single row with a contact pitch of .1 inches, ensuring precise and reliable connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. Crafted with copper alloy contacts, it offers superior conductivity and resistance to corrosion. With a low-profile straight mount orientation, it maximizes space efficiency on your board. Operating flawlessly in temperatures ranging from -40°C to 105°C, it's suitable for use in a wide range of environments. Upgrade your system with this green-colored connector for optimal performance.