845-059-525-107

Heilind Number:EDA845-059-525-107
Manufacturer:EDAC
Manufacturer Number:845-059-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-525-107

Detailed Description

Enhance connectivity within your electronic systems with our Green Board To Board PCB Connector. This high-performance connector features a single row with 59 positions, offering seamless integration for your PCBs. Constructed with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it ensures reliable and efficient power transmission. With a low 3 A amperage and a pitch of .1 inches, it's perfect for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential component for optimal performance and connectivity in your projects.