845-059-525-108

Heilind Number:EDA845-059-525-108
Manufacturer:EDAC
Manufacturer Number:845-059-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-525-108

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring 59 positions with a single row layout, it ensures efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in any application. Copper alloy contacts and a pitch of .1 inch offer seamless connectivity. With a straight mount orientation and compact design, it's ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic projects. Upgrade your connectivity solutions with this essential component.