845-059-525-112

Heilind Number:EDA845-059-525-112
Manufacturer:EDAC
Manufacturer Number:845-059-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-525-112

Detailed Description

Connect with precision using our high-quality Board To Board PCB Connector, designed for seamless integration in your electronic projects. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a single row and 59 positions, this connector offers ample connectivity for your needs. The copper alloy contact material guarantees reliable performance, even in demanding environments. Operating temperature ranges from -40 to 105 °C, making it suitable for a wide range of applications. Its green color adds a touch of vibrancy to your PCB layout. Whether you're a hobbyist or a professional, this connector is a must-have for efficient and secure board-to-board connections.