845-059-525-402

Heilind Number:EDA845-059-525-402
Manufacturer:EDAC
Manufacturer Number:845-059-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-525-402

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board to Board PCB Connector. Featuring 59 positions in a single row, this connector offers seamless integration for efficient circuitry. Crafted with robust UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. The precise .1-inch pitch and .2-inch row spacing facilitate secure mounting on PCBs, while the straight orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in challenging environments. Upgrade your connectivity solutions with this essential component, perfect for various industrial applications.