845-059-525-403

Heilind Number:EDA845-059-525-403
Manufacturer:EDAC
Manufacturer Number:845-059-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-525-403

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your circuit boards, its green housing crafted from UL 94V-0 Diallyl Phthalate ensures durability and safety. With 59 positions and a single row layout, it offers ample connectivity options with a pitch of .1 inches. The contact material, made of reliable copper alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it ideal for space-saving installations. Upgrade your devices with this essential component, perfect for professionals and hobbyists alike.