845-059-525-404

Heilind Number:EDA845-059-525-404
Manufacturer:EDAC
Manufacturer Number:845-059-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-525-404

Detailed Description

Enhance connectivity in your electronic designs with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector offers 59 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation, even in challenging environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable and efficient performance. With a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB connections with this essential component.