845-059-525-407

Heilind Number:EDA845-059-525-407
Manufacturer:EDAC
Manufacturer Number:845-059-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-525-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-525-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 59 positions with a single row layout, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable and secure connections. The .1-inch pitch and .2-inch row spacing allow for easy assembly onto PCBs. With an amperage of 3A and an operating temperature range of -40 to 105°C, it meets the demands of various applications. Whether for industrial machinery or consumer electronics, this connector is a versatile solution for your connectivity needs.