845-059-525-408

Heilind Number:EDA845-059-525-408
Manufacturer:EDAC
Manufacturer Number:845-059-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-525-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 59 positions in a single row, perfect for streamlined setups. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. The copper alloy contact material offers excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Upgrade your system with this essential component.